Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 0.679 Ohm 490mA 1000h 85°C Bulk
NIC Components NRSA221M63V10X20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | NRSA(63V) |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | NRSA(63 V) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NRSA221M63V10X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.