Res Thick Film Array 0 Ohm ISOL Molded 4-Pin 0404 Convex SMD Paper T/R
NIC Components NRSNA4I2Z0TRF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Number of Terminals/Pins | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSNA4I2Z0TRF to view detailed technical specifications.
No datasheet is available for this part.