NRWA Series 10 V 220 uF ±20 % Radial Aluminum Electrolytic Capacitor
NIC Components NRWA221M10V.3X11TBSTF technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | NRWA |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRWA221M10V.3X11TBSTF to view detailed technical specifications.
No datasheet is available for this part.