The NST10DJ334F440TRF is a surface mount NTC thermistor with a resistance range of 330kΩ at 25°C and a tolerance of ±1%. It has a thermal time constant range of 5 to 15 seconds and is suitable for operating temperatures between -55°C and 125°C. This thermistor is a general-purpose component with an accuracy of ±5% and a sensitivity index range of 4300 to 4550. It is available in the 0805 package case and is suitable for surface mount applications.
NIC Components NST10DJ334F440TRF technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±5% |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 330000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NST10DJ334F440TRF to view detailed technical specifications.
No datasheet is available for this part.