This 0603 surface mount fixed inductor has a nominal inductance of 0.0022uH and a minimum quality factor of 20. It can handle a maximum current of 0.8A and operates within a temperature range of -40 to 125C. The inductor is a general purpose type, not shielded, and is intended for high current applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 4.546 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.8 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |