The NTR12F3570CTRF is a 1206 chip resistor from NIC Components with a resistance of 357 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and is lead free and RoHS compliant. The resistor is packaged in tape and reel and features tin, matte contact plating.
NIC Components NTR12F3570CTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 357R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12F3570CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.