The NTR12F35R7CTRF is a 35.7 ohm, 1% tolerance, lead free chip resistor available in a 1206 package. It operates over a temperature range of -55°C to 155°C. This RoHS compliant resistor is suitable for surface mount applications and is packaged on tape and reel.
NIC Components NTR12F35R7CTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 35.7R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12F35R7CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.