The NIC Components NTR12F71R5CTRF is a 71.5 ohm, 1% tolerance chip resistor available in a 1206 package. It is lead free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is packaged in tape and reel and is not radiation hardened.
NIC Components NTR12F71R5CTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 71.5R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12F71R5CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.