The NVR20K821SF is a metal oxide varistor with a varistor voltage of 820V. It has a maximum AC voltage rating of 510V and a maximum DC voltage rating of 670V. The device features a capacitance of 390pF and a clamping voltage of 1355V. It can handle a maximum surge current of 6500A. The NVR20K821SF operates over a temperature range of -40°C to 85°C and is suitable for through-hole mounting.
NIC Components NVR20K821SF technical specifications.
| Varistor Voltage | 820V |
| Max AC Voltage Rating | 510V |
| Max DC Voltage Rating | 670V |
| Capacitance | 390pF |
| Clamping Voltage | 1355V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NVR20K821SF to view detailed technical specifications.
No datasheet is available for this part.