
Thick film chip resistor provides 1 MΩ resistance with 1% tolerance in a 0603 surface-mount package. The device is rated for 50 V working voltage and uses rectangular construction with matte tin contact plating. It operates from -55 °C to 155 °C and has two terminations. Tape-and-reel packaging is used, and the part is listed as lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC NRC06F1004TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Length | 1.6mm |
| Resistance | 1 MΩ |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 155°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Moisture Sensitivity Level | 1 |
| Technology | Thick Film |
| RoHS | Compliant |
| Lead Free | Lead Free |
Download the complete datasheet for NIC NRC06F1004TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NIC NRC06F1004TRF
Demonstration circuit 3189A features the LTM4712, a high-efficiency buck-boost uModule regulator with 5V-36V input and 1V-36V output, supporting up to 12A output current.
Demo manual for the DC2897A featuring the LTC7819, a triple output synchronous step-down supply providing 3.3V, 8.5V, and 5V outputs from a 10V-36V input.
