Sign in to ask questions about the Nichia NS9W383T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichia NS9W383T technical specifications.
| Color | White |
| Height | 2.75mm |
| Length | 6.5mm |
| Luminous Flux | 151lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichia NS9W383T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
