Sign in to ask questions about the Nichia NSCW100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichia NSCW100 technical specifications.
| Luminous Intensity | 520mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nichia NSCW100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
