Skip to main content
NSPB300B Datasheet | Standard LEDs | Nichia
Browse
Manufacturers
API
BOM
Account
NICHIA
NSPB300B
Datasheet
Nichia
NSPB300B
Single Color LED,
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
Standard LEDs
Single Color LED,
Mounting
Through Hole
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Nichia NSPB300B technical specifications.
General
Lens Style
Round
Luminous Intensity
6.5cd
Mount
Through Hole
Number of LEDs
1
RoHS Compliant
Yes
Series
NSPx3
Viewing Angle
15°
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account