LED wired Green Rectangular 7.6 x 7.6 mm 100 ° 30 mA 3.4 V Nichia
Nichia NSPGR70BSS technical specifications.
| Package/Case | 100 |
| Color | Green |
| Length | 7.62mm |
| Lens Style | Rectangular |
| Luminous Flux | 7lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | No |
| Wavelength | 530nm |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.