
This 5mm round LED from Nichia has a correlated color temperature of 3500K and a luminous intensity of 22cd. It features a round lens style and a viewing angle of 15°. The LED is mounted through a hole and is compliant with RoHS regulations. The NSPL500DS is part of the 500D series.
Nichia NSPL500DS technical specifications.
| Correlated Color Temperature (CCT) | 3500 K |
| Lens Size | 5mm |
| Lens Style | Round |
| Luminous Intensity | 22cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 500D |
| Viewing Angle | 15° |
| RoHS | Compliant |
No datasheet is available for this part.