Sign in to ask questions about the Nichia NSPL510DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichia NSPL510DS technical specifications.
| Lens Style | Round |
| Luminous Intensity | 4.7cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 510D |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPL510DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.