Sign in to ask questions about the Nichia NSPW300DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichia NSPW300DS technical specifications.
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Intensity | 12.9cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPW300DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.