LED wired White Rectangular 7.6 x 7.6 mm 80 ° 50 mA 3.1 V Nichia
Nichia NSPWR70CSS-K1 technical specifications.
| Color | White |
| Length | 7.62mm |
| Lens Style | Rectangular |
| Luminous Flux | 20lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | No |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.