Single Color LED, Ultra Violet, 2.6mm, ROHS COMPLIANT, CERAMIC PACKAGE-2
Nichia NSSU123T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.