Uni-color white chip LED emitter in a 2-pin SMD package. This surface mount device features a 120° viewing angle and rectangular lens shape. Operating with a maximum forward current of 30mA and a maximum forward voltage of 4V, it offers an intensity of 660mcd. The component is designed for top-mount surface mounting and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Nichia NSSW440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichia NSSW440 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 3.2 |
| Seated Plane Height (mm) | 3.2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 660mcd |
| High Brightness | No |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | SS993 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Nichia NSSW440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.