Nichicon JD3LB-P12 technical specifications.
| Depth | 17.53mm |
| Length | 53.72mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon JD3LB-P12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.