The Nichicon JJC0E228MSEHBN is a 2200uF radial capacitor with a 2.5V voltage rating. It features an equivalent series resistance of 5mR and a leakage current of 500uA. The capacitor is designed for chassis mount applications and is available in a bulk packaging configuration. It is compliant with RoHS regulations and has a tolerance of 20%. The operating temperature range is from -25°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon JJC0E228MSEHBN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2200F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Pitch | 31.8mm |
| Leakage Current | 500uA |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJC0E228MSEHBN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.