The Nichicon JD Series voltage regulator is a 2.5V device with a 20% tolerance. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The device is packaged in bulk and has a termination of screw. It has a leakage current of 500uA and a length of 135mm with a lead pitch of 18.8mm.
Nichicon JJD0E138MDED technical specifications.
| Lead Pitch | 18.8mm |
| Leakage Current | 500uA |
| Length | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | JD |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.