The Nichicon JJL0E158MSECBB is a 2.5V capacitor with a tolerance of 20% and a leakage current of 500uA. It has a lead pitch of 22mm and is packaged in bulk quantities of 25. The capacitor operates within a temperature range of -25°C to 60°C. The JJL series is a type of capacitor from Nichicon.
Checking distributor stock and pricing after the page loads.
| Lead Pitch | 22mm |
| Leakage Current | 500uA |
| Length | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | JL |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |