The Nichicon JL series is a range of components with a 2.5V voltage rating and 20% tolerance. This component has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is available in bulk packaging with a package quantity of 25. The termination is screw type and the lead pitch is 22mm. The length of the component is 135mm.
Checking distributor stock and pricing after the page loads.
| Lead Pitch | 22mm |
| Leakage Current | 500uA |
| Length | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | JL |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |