Cap 1600F 20% 2.5V Chassis Mount
Checking distributor stock and pricing after the page loads.
| Capacitance | 1600F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2mR |
| Lead Pitch | 22mm |
| Leakage Current | 500uA |
| Length | 150mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | EVerCAP® JL |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |