The Nichicon JL capacitor has a voltage rating of 2.5V with a tolerance of 20%. It is available in bulk packaging with 25 units per package. The capacitor has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It measures 105mm in length with a lead pitch of 18.8mm and is terminated with a screw. The leakage current is 500uA.
Checking distributor stock and pricing after the page loads.
| Lead Pitch | 18.8mm |
| Leakage Current | 500uA |
| Length | 105mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | JL |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |