The Nichicon JL0E857MSECBN is a 2.5V capacitor with a tolerance of 20%. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk quantities of 25 units. It has a lead pitch of 18.8mm and a length of 135mm. The termination type is screw.
Checking distributor stock and pricing after the page loads.
| Lead Pitch | 18.8mm |
| Leakage Current | 500uA |
| Length | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | JL |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |