The Nichicon LAK2D821MELC35ZB is a polarized aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 200V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is designed for through-hole mounting and has a length of 35mm. It is part of the AK series from Nichicon, a well-established manufacturer of electronic components.
Nichicon LAK2D821MELC35ZB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 35 |
| Polarity | POLARIZED |
| Manufacturer Series | AK |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | AK(SNAP-IN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LAK2D821MELC35ZB to view detailed technical specifications.
No datasheet is available for this part.