Cap Aluminum 120uF 400V 20% (22 X 40mm) 600mA 2000 hr
Nichicon LAK2G121MELZ40ZB technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 600mA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAK2G121MELZ40ZB to view detailed technical specifications.
No datasheet is available for this part.