The Nichicon GA series is a high-reliability aluminum electrolytic capacitor designed for snap-in mounting. It features a capacitance of 180uF with a rated voltage of 450V DC and is capable of withstanding 3000 hours of ripple current at 105°C. It is typically used for power supply smoothing and inverter applications where a compact, long-life solution is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180µF |
| Voltage - Rated | 450V DC |
| Tolerance | ±20% |
| Lifetime @ Temp. | 3000 @ 105°CHours |
| Operating Temperature | -25 to +105°C |
| Ripple Current @ 120Hz | 1150mA |
| Size / Dimension | 25.00 Dia x 30.00mm |
| Lead Spacing | 10.00mm |
| Leakage Current | 850µA |
| RoHS | Compliant |
| REACH | Affected |