The LGA series is a standard 105°C snap-in terminal type aluminum electrolytic capacitor designed for use in power supply filter circuits. It features a compact design with a 3000-hour load life rating at its maximum operating temperature.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage Rating DC | 450VDC |
| Tolerance | 20% |
| Diameter | 25mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Life | 3000Hours |
| Ripple Current | 1010mArms |
| Lead Spacing | 10mm |
| RoHS | Compliant |
| REACH | Compliant |