The Nichicon LGA series is a snap-in terminal type aluminum electrolytic capacitor designed for 105°C Gue series applications. This component features 220uF capacitance at a rated voltage of 450V DC and is compliant with the RoHS directive.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage - Rated DC | 450V |
| Tolerance | ±20% |
| Lifetime @ Temp | 3000 @ 105°CHours |
| Operating Temperature | -25 to +105°C |
| Diameter | 30mm |
| Height - Seated (Max) | 25mm |
| Lead Spacing | 10mm |
| Ripple Current @ 120Hz | 1.05A |
| RoHS | Compliant |
| REACH | Unaffected |