The Nichicon GA series is a snap-in terminal type aluminum electrolytic capacitor designed for equipment downsizing. It features a compact size with a rated life of 3000 hours at 105°C and is suitable for smoothing switching power supplies and general-purpose inverters.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270µF |
| Voltage Rated | 450V DC |
| Tolerance | ±20% |
| Lifetime @ Temp. | 3000 @ 105°Chours |
| Operating Temperature | -25 to +105°C |
| Ripple Current | 1.11A |
| Diameter | 25mm |
| Length - Seated (Max) | 40mm |
| Lead Spacing | 10mm |
| RoHS | Compliant |
| REACH | Affected |