The LGA series is a standard 105°C snap-in terminal type aluminum electrolytic capacitor designed for general purpose applications. It features a capacitance of 270uF and a rated voltage of 450V, housed in a 30x30mm cylindrical can with a 2-pin snap-in mounting style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage Rated | 450VDC |
| Tolerance | 20% |
| Lifetime @ Temp. | 3000hours |
| Operating Temperature Max | 105°C |
| Diameter | 30mm |
| Length - Seated (Max) | 30mm |
| Lead Spacing | 10mm |
| Ripple Current @ 120Hz | 1.23A |
| Mounting Type | Through Hole |
| RoHS | Compliant |
| REACH | Affected |