The LGA2W331MELA45 is a high-voltage aluminum electrolytic capacitor from the GA series, designed for snap-in mounting on printed circuit boards. It features a capacitance of 330uF with a 450V rating and is rated for 3000 hours of operation at 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage Rated DC | 450V |
| Tolerance | 20% |
| Operating Temperature | -25 to +105°C |
| Lifetime | 3000h |
| Diameter | 25mm |
| Length | 45mm |
| Lead Spacing | 10mm |
| RoHS | Compliant |
| REACH | Affected |