The LGA2W331MELB35 is a high-voltage aluminum electrolytic capacitor from Nichicon's GA series. It features a snap-in terminal style and is designed for power supply applications requiring high reliability and high ripple current capability. It operates at a maximum temperature of 105°C and has a rated life of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage Rating | 450VDC |
| Tolerance | 20% |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Diameter | 30mm |
| Length | 35mm |
| Lead Spacing | 10mm |
| Ripple Current | 1440mA |
| Load Life | 3000Hours |
| RoHS | Compliant |
| REACH | Affected |