The LGA series is a snap-in terminal type aluminum electrolytic capacitor designed for use in smoothing switching power supplies and general purpose inverters. It features a compact design with a 3000-hour life rating at 105°C and a wide operating temperature range.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390µF |
| Voltage Rating | 450V DC |
| Capacitance Tolerance | ±20% |
| Operating Temperature Range | -25 to +105°C |
| Diameter | 25mm |
| Length | 50mm |
| Lead Spacing | 10mm |
| Ripple Current | 1.72A |
| Leakage Current | 1250µA |
| Lifetime | 3000hours |
| RoHS | Compliant |
| REACH | Compliant |