The LGA2W391MELB40 is a high-reliability aluminum electrolytic capacitor from Nichicon's GA series. It features a snap-in terminal design, a 3000-hour endurance rating at 105°C, and is designed for use in smoothing switching power supplies and general-purpose inverters where high voltage and compact size are required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390µF |
| Rated Voltage | 450VDC |
| Tolerance | ±20% |
| Operating Temperature Range | -25 to +105°C |
| Lifetime | 3000hours |
| Diameter | 30mm |
| Length / Height | 40mm |
| Lead Spacing | 10mm |
| Ripple Current | 1.74Arms |
| Leakage Current | 1.25mA |
| RoHS | Compliant |
| REACH | Compliant |