A high-voltage aluminum electrolytic capacitor featuring snap-in terminals and a 105°C temperature rating. Part of the GA series, it is designed for smaller case sizes compared to the GU series while maintaining a long life of 3000 hours at its maximum rated temperature.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage Rating | 450V DC |
| Tolerance | 20% |
| Operating Temperature | -25 to +105°C |
| Lifetime | 3000hours |
| Ripple Current | 1.90Arms |
| Diameter | 30mm |
| Length | 45mm |
| Lead Spacing | 10mm |
| RoHS | Compliant |
| REACH | Affected |