The LGA2W561MELB50 is a high-voltage aluminum electrolytic capacitor from Nichicon's GA series. It features a snap-in terminal design, 105°C temperature rating, and is designed for general-purpose electronic equipment requiring high reliability and compact sizing.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560µF |
| Voltage - Rated | 450V DC |
| Tolerance | ±20% |
| Lifetime @ Temp. | 3000 @ 105°CHours |
| Operating Temperature | -25 to +105°C |
| Ripple Current | 2.12A |
| Diameter | 30mm |
| Height - Seated (Max) | 50mm |
| Lead Spacing | 10mm |
| RoHS | Compliant |
| REACH | Affected |