This Nichicon electrolytic capacitor features a capacitance of 4.7mF and a voltage rating of 63V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in an aluminum case with a diameter of 30mm and a length of 30mm, and is designed for snap-in mounting. It has a dissipation factor of 0.25% and a tolerance of 20%.
Nichicon LLK1J472MHSBZP technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.25% |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Ripple Current | 3.25A |
| Series | LK |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LLK1J472MHSBZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.