The Nichicon LN Series Aluminum Electrolytic Capacitor has a capacitance of 180uF with a tolerance of 20%. It has a voltage rating of 450V and is available in a 25mm diameter package. The capacitor is made of aluminum and has a snap-in termination. It can operate between -25°C and 85°C and is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |