The Nichicon LLS2D102MELC is a 1mF aluminum electrolytic capacitor with a voltage rating of 200V. It has a diameter of 35mm and a lead pitch of 10mm, with a length of 30mm. The capacitor is designed for snap-in mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C. It is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |