Aluminum electrolytic capacitor with 2200µF capacitance and 500V voltage rating. Features 20% tolerance, 14.2A ripple current, and 3.15mA leakage current. Designed for chassis mounting with bracket mount screw terminals, measuring 63.5mm diameter and 100mm height. Operates from -40°C to 85°C with a 5000-hour life expectancy.
Nichicon LNC2H222MSEG technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Height | 100mm |
| Height - Seated (Max) | 4.055inch |
| Lead Pitch | 28.6mm |
| Leakage Current | 3.15mA |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 14.2A |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2H222MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.