The Nichicon LNT2H392MSEH is a 3.9mF aluminum electrolytic capacitor with a 500V voltage rating. It features a radial package with a diameter of 76.2mm and a height of 150mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is designed for general-purpose use and has a life expectancy of 2000 hours.
Nichicon LNT2H392MSEH technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height | 150mm |
| Height - Seated (Max) | 6.024inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.18mA |
| Length | 150mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 14.1A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2H392MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.