Aluminum Organic Polymer Capacitors 6.8uF 25V 20% 105o
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8pF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 80mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 85uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 1.2A |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |