The Nichicon PLV1C271MCL1TD is a 270uF aluminum radial capacitor with a 16V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a lead pitch of 3.5mm and a length of 12mm, and is packaged in an ammo pack with 1000 units per package. It has a low dissipation factor of 0.12% and a low ESR of 24mR, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 864uA |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Ripple Current | 2.5A |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |