The Nichicon PLV1D221MCL1TD is a 220uF electrolytic capacitor with a voltage rating of 20V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an aluminum case with a radial termination and a lead pitch of 3.5mm. It has a leakage current of 880uA and a ripple current of 2.4A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 880uA |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Ripple Current | 2.4A |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |