The Nichicon PLV1D331MCL1TD is a 330uF aluminum radial capacitor with a 20V voltage rating. It features a low dissipation factor of 0.12% and an equivalent series resistance of 24mR. The capacitor is designed for use in a variety of applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.32mA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Ripple Current | 2.8A |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |